BQ25968YFFR

Texas Instruments
595-BQ25968YFFR
BQ25968YFFR

Mfr.:

Description:
Battery Management I2C controlled singl e-cell high-efficie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.798

Stock:
5.798 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5798 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,07 € 5,07 €
3,86 € 38,60 €
3,55 € 88,75 €
3,23 € 323,00 €
3,06 € 765,00 €
2,97 € 1.485,00 €
2,93 € 2.930,00 €
Full Reel (Order in multiples of 3000)
2,89 € 8.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer, Lithium Phosphate
3 V to 6 V
8 A
3.2 V to 12 V
DSBGA-56
SMD/SMT
BQ25968
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: BAT Temp Thermistor Monitoring (Hot/Cold Profile), IC Thermal Regulation, Input OVP, Integrated ADC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25968 Switched Cap Fast Charger

Texas Instruments bq25968 Switched Cap Fast Charger is a 97% efficient, 6A battery charging solution using a switched cap architecture. This architecture and the integrated FETs are optimized to enable a 50% duty cycle, allowing the cable current to be half the current delivered to the battery. This feature reduces the losses over the charging cable as well as limiting the temperature rise in the application.