BQ25898DYFFT

Texas Instruments
595-BQ25898DYFFT
BQ25898DYFFT

Mfr.:

Description:
Battery Management I2C Controlled Singl e Cell 4-A A 595-BQ A 595-BQ25898DYFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 503

Stock:
503 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
2,97 € 29,70 €
2,73 € 68,25 €
Full Reel (Order in multiples of 250)
2,72 € 680,00 €
2,64 € 1.320,00 €
2,17 € 2.170,00 €
2,14 € 5.350,00 €
2,13 € 10.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.5 V to 5.5 V
4 A
3.9 V to 14 V
DSBGA-42
SMD/SMT
BQ25898D
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 mA to 3.25 A
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: MaxCharge
Unit Weight: 8,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99

bq25898/bq25898D I2C Controlled Charger ICs

Texas Instruments bq25898/bq25898D I2C Controlled Single Cell Charger ICs are a highly-integrated switch-mode battery charge management and system power path management device for a single cell Li-ion and Li-polymer battery. The device supports high-input-voltage fast charging. The low impedance power path optimises switch-mode operation efficiency, reduces battery charging time and extends battery life during the discharge phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution.
Learn more