BQ25895RTWR

Texas Instruments
595-BQ25895RTWR
BQ25895RTWR

Mfr.:

Description:
Battery Management I2C Contd Sing Cell 5A NVDC Charger A 59 A 595-BQ25895RTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.442

Stock:
2.442 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,92 € 2,92 €
2,19 € 21,90 €
2,01 € 50,25 €
1,81 € 181,00 €
1,71 € 427,50 €
1,69 € 845,00 €
1,58 € 1.580,00 €
Full Reel (Order in multiples of 3000)
1,51 € 4.530,00 €
1,49 € 8.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,76 €
Min:
1

Similar Product

Texas Instruments BQ25895RTWT
Texas Instruments
Battery Management I2C Controlled 5A Sn g Cell Charger A 59 A 595-BQ25895RTWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.5 V to 5.5 V
5 A
3.9 V to 14 V
WQFN-24
SMD/SMT
BQ25895
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ25895EVM-664
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 49,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq2589x 5A Switch-Mode Battery Charger ICs

Texas Instruments bq2589x 5A Switch-Mode Battery Charger ICs are highly-integrated battery charge management and system power path management devices for single cell Li-Ion and Li-polymer batteries. Each device supports high input voltage and adjustable voltage USB On-the-Go Boost Mode for fast charging. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C Serial interface with charging and system settings makes the device a truly flexible solution. Typical applications include smart phones, tablet PCs, and portable Internet devices.
Learn More