BQ25858BEVM

Texas Instruments
595-BQ25858BEVM
BQ25858BEVM

Mfr.:

Description:
Power Management IC Development Tools BQ25858B-Q1 evaluati on module

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,50 € 279,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
8 V to 55 V
3.3 V to 55 V
BQ25858-Q1
Brand: Texas Instruments
For Use With: Battery Management
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.