BQ25758SRRVR

Texas Instruments
595-BQ25758SRRVR
BQ25758SRRVR

Mfr.:

Description:
Switching Voltage Regulators I2C contr olled 32V bi-direct

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.990

Stock:
2.990 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,92 € 3,92 €
2,98 € 29,80 €
2,74 € 68,50 €
Full Reel (Order in multiples of 3000)
2,74 € 8.220,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-36
26 V
- 40 C
+ 125 C
BQ25758S
Reel
Cut Tape
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25758S Bi-Directional Buck-Boost Controller

Texas Instruments bq25758S Bi-Directional Buck-Boost Controller is a wide input voltage, bidirectional switched-mode buck-boost controller. The device offers high-efficiency power conversion with output CC-CV control over a wide voltage range. The device integrates all the loop compensation for the buck-boost converter, providing a high-density solution with ease of use. In reverse mode, the device draws power from the output supply and regulates the input terminal voltage with an added constant current loop for protection.

BQ25758 Bidirectional Buck-Boost Controller

Texas Instruments BQ25758 Bidirectional Buck-Boost Controller provides high-efficiency power conversion over a wide voltage range with output CC-CV control. The wide input voltage, bidirectional switched-mode buck-boost BQ25758 controller integrates all the loop compensation for the converter, providing ease of use in a high-density solution. In reverse mode, the BQ25758 draws power from the output supply and regulates the input terminal voltage with an added constant current loop for protection.