BQ25758ARRVR

Texas Instruments
595-BQ25758ARRVR
BQ25758ARRVR

Mfr.:

Description:
Switching Voltage Regulators IC controlled 60V bi -directional buck-b

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.670

Stock:
2.670 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,47 € 4,47 €
3,41 € 34,10 €
3,15 € 78,75 €
Full Reel (Order in multiples of 3000)
3,15 € 9.450,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-36
60 V
- 40 C
+ 125 C
BQ25758A
Reel
Cut Tape
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25758A Bi-Directional Buck-Boost Controller

Texas Instruments bq25758A Bi-Directional Buck-Boost Controller is a wide input voltage, bidirectional switched-mode buck-boost controller. The device offers high-efficiency power conversion with output CC-CV control over a wide voltage range. The device integrates all the loop compensation for the buck-boost converter, providing a high-density solution with ease of use. In reverse mode, the device draws power from the output supply and regulates the input terminal voltage with an added constant current loop for protection.