BQ25750EVM

Texas Instruments
595-BQ25750EVM
BQ25750EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25750EVM FOR BQTAU RUS

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
4.2 V to 55 V
3.3 V to 55 V
BQ25750
BQ25750
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Buck-Boost Battery Charge Controller
Interface Type: I2C
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

bq25750EVM Controller Evaluation Module (EVM)

Texas Instruments bq25750EVM Controller Evaluation Module (EVM) is a complete evaluation system for the bq25750. The bq25750 is a bi-directional charge controller with a wide input and output voltage range of up to 70V. The Texas Instruments bq25750 offers high-efficiency battery charging with output CC-CV control and direct power path control over a wide voltage range. The device provides a high-density solution that is easy to use by integrating all the loop compensation for the buck-boost converter.