BQ25622ERYKR

Texas Instruments
595-BQ25622ERYKR
BQ25622ERYKR

Mfr.:

Description:
Battery Management I C controlled one-c ell 3-A buck batter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.180

Stock:
1.180
Can Dispatch Immediately
On Order:
3.000
Expected 6/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,31 € 2,31 €
1,72 € 17,20 €
1,57 € 39,25 €
1,42 € 142,00 €
1,34 € 335,00 €
1,30 € 650,00 €
1,27 € 1.270,00 €
Full Reel (Order in multiples of 3000)
1,20 € 3.600,00 €
1,17 € 7.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
3.5 A
3.9 V to 18 V
WQFN-HR-18
SMD/SMT
BQ25622E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: High Efficiency
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq25622E I2C Controlled Buck Battery Charger

Texas Instruments bq25622E I2C Controlled Buck Battery Charger is a highly-integrated 3A switch-mode battery charge management and system power path management device for single-cell Li-Ion and Li-polymer batteries. The solution is highly integrated with built-in current sensing, loop compensation, input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), low-side switching FET (LSFET, Q3), and battery FET (BATFET, Q4) between system and battery. The device uses narrow VDC power path management, regulating the system slightly above the battery voltage without dropping below a configurable minimum system voltage. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time, extends battery life during discharging phase, and the ultra-low 0.15µA ship mode current extends battery shelf life. The I2C serial interface with charging and system settings makes the bq25622E a flexible solution. The Texas Instruments bq25622E is available in an 18-pin, 2.5mm × 3.0mm WQFN package.