BQ25618EVM

Texas Instruments
595-BQ25618EVM
BQ25618EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25618EVM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
3.9 V to 13.5 V
4.2 V
BQ25618
BQ25618
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Power Bank Application
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 308,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

bq25618EVM/bq25619EVM Charger Evaluation Modules

Texas Instruments bq25618EVM/bq25619EVM Charger Evaluation Modules (EVMs) are used to evaluate the bq25618 or bq25619 device. The bq25618/bq25619 is a 3A single-cell battery charger optimized for power bank applications in low-power portable designs. The OTG reverse synchronous boost operation and forward buck mode operation allow for control over power delivery to peripherally powered devices. This evaluation module does not include a Texas Instruments EV2300/EV2400 interface board. To evaluate the evaluation module, an EV2300/EV2400 interface board must be ordered separately.