BQ25601DRTWT

Texas Instruments
595-BQ25601DRTWT
BQ25601DRTWT

Mfr.:

Description:
Battery Management I2C 1cell 3A Buck ba ttery charger with A 595-BQ25601DRTWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,45 € 3,45 €
2,61 € 26,10 €
2,40 € 60,00 €
2,17 € 217,00 €
Full Reel (Order in multiples of 250)
2,04 € 510,00 €
1,95 € 975,00 €
1,89 € 1.890,00 €
1,87 € 4.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,72 €
Min:
1

Similar Product

Texas Instruments BQ25601DRTWR
Texas Instruments
Battery Management I2C 1cell 3A Buck ba ttery charger with A 595-BQ25601DRTWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
3.85 V to 4.62 V
3 A
3.9 V to 13.5 V
WQFN-24
SMD/SMT
BQ25601D
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 A
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

bq25601/bq25601D Single Cell 3A Battery Charger

Texas Instruments bq25601/bq25601D Single Cell 3A Battery Chargers are highly-integrated 3A switch-mode battery charge management and system power path management devices. Each device is designed for single-cell Li-Ion and Li-polymer batteries. The low impedance power path optimizes the switch-mode operation efficiency, reduces the battery charging time, and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution.