BQ25600CYFFT

Texas Instruments
595-BQ25600CYFFT
BQ25600CYFFT

Mfr.:

Description:
Battery Management I2C Controlled 3.0-A SgleCell BattCharge A 595-BQ25600CYFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,30 € 3,30 €
2,49 € 24,90 €
2,30 € 57,50 €
2,07 € 207,00 €
Full Reel (Order in multiples of 250)
1,96 € 490,00 €
1,87 € 935,00 €
1,81 € 1.810,00 €
1,79 € 4.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
3.856 V to 4.624 V
3 A
3.9 V to 13.5 V
DSBGA-30
SMD/SMT
BQ25600C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 5,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

bq25600C Single Cell Battery Charger

Texas Instruments bq25600C Single Cell Battery Charger is a highly-integrated 3.0A switch-mode battery charge management and system power path management device. The device is designed for single-cell Li-Ion and Li-polymer batteries. The bq25600C features fast charging with a high input voltage and high efficiency, which supports parallel charge applications for a wide range of smartphones, tablets, and portable devices.