BQ25190YBGR

Texas Instruments
595-BQ25190YBGR
BQ25190YBGR

Mfr.:

Description:
Battery Management IC 1-cell 1A linear battery charger with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.834

Stock:
1.834 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,06 € 30,60 €
2,82 € 70,50 €
2,55 € 255,00 €
Full Reel (Order in multiples of 3000)
2,55 € 7.650,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Chargers
400 mV to 1.575 V
600 mA
3 V to 18 V
DSBGA-30
SMD/SMT
BQ25190
Reel
Cut Tape
Brand: Texas Instruments
Features: Integrated Buck converter
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.05 A
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25190 Linear Battery Charger

Texas Instruments bq25190 Linear Battery Charger features commonly used functions for wearable devices. Features include a linear charger with power path, one step-down switching converter (Buck), one buck-boost switching converter (Buck-Boost), two LDOs (LDO1 and LDO2), manual reset with a timer (MR), multi-channel analog-to-digital converter (ADC), and four multifunctional general-purpose input/outputs (GPIO). The highly integrated battery management unit offers low quiescent current during operation and shutdown, which allows longer battery life.