BQ25176MEVM

Texas Instruments
595-BQ25176MEVM
BQ25176MEVM

Mfr.:

Description:
Power Management IC Development Tools BQ25176M evaluation module for 800-mA li

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
5 V
BQ25176M
BQ25176M
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

BQ25176MEVM Evaluation Module

Texas Instruments bq25176MEVM Evaluation Module evaluates and tests the various operating modes of the BQ25176M. The bq25176M is a Li-Ion, Li-Poly, and LiFePO4 chemistry battery charger IC for a single cell. The TI bq25176EVM includes the bq25176 IC, TPS7B8133 LDO, support circuits, several jumpers, and connectors. The S1 (VSET) enables selected output voltages to be programmed. R9 resistor permits a wide range of adjustment of VSET. R22 can be used to change ISET value and fast charge current. Meanwhile, the R19 can adjust BIAS and the battery temp sensor to simulate hot and cold faults.