BQ25010EVM

595-BQ25010EVM
BQ25010EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25010 Eval Mod

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Modules
Battery Management
5 V
700 mV
BQ25010
BQ25010
Brand: Texas Instruments
Dimensions: 56.13 mm x 38.61 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 730,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.