BQ24800EVM

Texas Instruments
595-BQ24800EVM
BQ24800EVM

Mfr.:

Description:
Power Management IC Development Tools SMBus 2-S to 4-S hyb rid power boost mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
18 V to 24 V
10.5 V
BQ24800
BQ24800
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Power Boost Mode Battery Charge Controller
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99