BQ24780SRUYT

Texas Instruments
595-BQ24780SRUYT
BQ24780SRUYT

Mfr.:

Description:
Battery Management 1-4 Cell Hybrid Pwr Battery Charg Contrl A 595-BQ24780SRUYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,25 € 3,25 €
2,45 € 24,50 €
2,25 € 56,25 €
2,03 € 203,00 €
Full Reel (Order in multiples of 250)
1,97 € 492,50 €
1,82 € 910,00 €
1,77 € 1.770,00 €
1,75 € 4.375,00 €
1,72 € 8.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,76 €
Min:
1

Similar Product

Texas Instruments BQ24780SRUYR
Texas Instruments
Battery Management SMBus 1-4 cell Buck battery charge contr A 595-BQ24780SRUYT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
19.2 V
8 A
4.5 V to 24 V
WQFN-28
SMD/SMT
BQ24780S
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 128 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 37,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq24780S Mode Battery Charge Controller

Texas Instruments bq24780S Hybrid Power Boost Mode Battery Charge Controller is a high-efficiency, synchronous battery charger. It offers low component count for space-constrained, multi-chemistry battery charging applications. The bq24780S device supports hybrid power boost mode. This allows battery discharge energy to the system when system power demand is temporarily higher than adapter maximum power level. This device uses two charge pumps to separately drive N-channel MOSFETs for automatic system power source selection. Through SMBus, a system power management microcontroller programs input current, charge current, discharge current, and charge voltage DACs with high regulation accuracies. Texas Instruments bq24780S device monitors adapter current, battery discharge current, and system power for a host to throttle back CPU speed or reduce system power when needed. The bq24780S device charges 1-, 2-, 3-, or 4-series Li+ cells.