BQ24773RUYT

Texas Instruments
595-BQ24773RUYT
BQ24773RUYT

Mfr.:

Description:
Battery Management 1-4S 12C NVDC Batt C harge Controlr A 59 A 595-BQ24773RUYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.802

Stock:
3.802 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,42 € 4,42 €
3,37 € 33,70 €
3,10 € 77,50 €
2,81 € 281,00 €
Full Reel (Order in multiples of 250)
2,67 € 667,50 €
2,59 € 1.295,00 €
2,55 € 2.550,00 €
2,53 € 6.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,22 €
Min:
1

Similar Product

Texas Instruments BQ24773RUYR
Texas Instruments
Battery Management I2C 1-4 cell NVDC Bu ck battery charge c A 595-BQ24773RUYT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
8 A
4.5 V to 24 V
WQFN-28
SMD/SMT
BQ24773
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 37,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq2477x SMBus NVDC Battery Charge Controllers

Texas Instruments bq2477x SMBus NVDC Battery Charge Controllers are high-efficiency, synchronous, NVDC-1 battery charge controllers. Each offers low component count for space-constraint, multi-chemistry battery charging applications. The power path management allows the system to be regulated at battery voltage. It does not, however, drop below system minimum voltage (programmable). With this feature, the system keeps operating even when the battery is completely discharged or removed. The power path management allows the battery to provide supplement current to the system to keep the input supply from being overloaded.