BQ24725EVM-542

595-BQ24725EVM-542
BQ24725EVM-542

Mfr.:

Description:
Power Management IC Development Tools BQ24725 Eval Mod

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Battery Management
19 V to 20 V
3 V to 16.8 V
BQ24725
Brand: Texas Instruments
Description/Function: The bq24725EVM evaluation module (also referred to as HPA-542) is a complete charger module for evaluating a multicell synchronous notebook charge using the bq24725 device
For Use With: EV2300
Interface Type: USB
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.