BQ24725ARGRR

Texas Instruments
595-BQ24725ARGRR
BQ24725ARGRR

Mfr.:

Description:
Battery Management 1-4 CELL LI BATT SM BUS CHARGE CONTRLR A A 595-BQ24725ARGRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 839

Stock:
839
Can Dispatch Immediately
On Order:
3.000
Expected 6/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,17 € 2,17 €
1,61 € 16,10 €
1,47 € 36,75 €
1,32 € 132,00 €
1,25 € 312,50 €
1,21 € 605,00 €
1,19 € 1.190,00 €
Full Reel (Order in multiples of 3000)
1,11 € 3.330,00 €
1,09 € 6.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,18 €
Min:
1

Similar Product

Texas Instruments BQ24725ARGRT
Texas Instruments
Battery Management 1-4 CELL LI BATT SM BUS CHARGE CONTRLR A A 595-BQ24725ARGRR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
8 A
4.5 V to 24 V
VQFN-20
SMD/SMT
BQ24725A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: BQ24725AEVM-710
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: HPA01163RGRR
Unit Weight: 70 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

BQ24725 SMBus Charge Controllers

Texas Instruments bq24725 SMBus charge controllers are high-efficiency, synchronous battery charger offering low component count for space-constrained, multi-chemistry battery charging applications. The TI bq24725 SMBus charger IC uses two charge pumps to separately drive n-channel MOSFETs (ACFET, RBFET, and BATFET) for automatic system power source selection. The bq24726 utilizes the charge pump to drive an n-channel RBFET to improve system efficiency. The TI bq24725 and bq24726 SMBus charge controllers use internal input current register or external ILIM pin to throttle down PWM modulation to reduce the charge current. The TI bq24725 and bq24726 SMBus controllers charge two, three, or four series Li+ cells.