BQ24650RVAT

Texas Instruments
595-BQ24650RVAT
BQ24650RVAT

Mfr.:

Description:
Battery Management Hi Eff Synch Sw-Mode Charger Controller A 595-BQ24650RVAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 879

Stock:
879 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,32 € 5,32 €
4,08 € 40,80 €
3,77 € 94,25 €
3,43 € 343,00 €
Full Reel (Order in multiples of 250)
3,26 € 815,00 €
3,14 € 1.570,00 €
3,08 € 3.080,00 €
3,04 € 7.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,52 €
Min:
1

Similar Product

Texas Instruments BQ24650RVAR
Texas Instruments
Battery Management Hi Eff Synch Sw-Mode Charger Controller A 595-BQ24650RVAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid, Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer
Adjustable
10 A
5 V to 28 V
VQFN-16
SMD/SMT
BQ24650
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24650EVM-639
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 25 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9023008000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.