BQ24650EVM-639

Texas Instruments
595-BQ24650EVM-639
BQ24650EVM-639

Mfr.:

Description:
Power Management IC Development Tools BQ24650 Eval Mod

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
5 V to 28 V
12.6 V
BQ24650
BQ24650-639
Brand: Texas Instruments
Dimensions: 3 in x 3 in
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 167,832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

BQ24210 / BQ24650 Solar Charger Evaluation Modules

Texas Instruments BQ24210EVM-678 and BQ24650EVM-639 are evaluation modules for battery chargers for solar power. The TI BQ24650EVM-639 evaluation module lets users demonstrate the BQ24650 synchronous switch-mode battery charge controller for solar power. The BQ24650 provides input voltage regulation that reduces the charge current when the input voltage falls below a programmed level. When the input is powered by a solar panel, the input regulation loop maintains the panel at maximum power output. The TI BQ24210EVM-678 evaluation module assists users in evaluating the BQ2410 solar charger. The BQ24210 features an input voltage regulation loop with a programmable input voltage regulation threshold, making it suitable for charging from alternate power sources, such as solar panels or inductive charging pads.