BQ24640RVAR

Texas Instruments
595-BQ24640RVAR
BQ24640RVAR

Mfr.:

Description:
Battery Management Hi Eff Synch Sw-Mode Batt Charge Cntrlr A 595-BQ24640RVAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.717

Stock:
1.717
Can Dispatch Immediately
On Order:
3.000
Expected 10/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
2,55 € 25,50 €
2,33 € 58,25 €
2,10 € 210,00 €
1,99 € 497,50 €
1,97 € 985,00 €
Full Reel (Order in multiples of 3000)
1,76 € 5.280,00 €
1,75 € 10.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,76 €
Min:
1

Similar Product

Texas Instruments BQ24640RVAT
Texas Instruments
Battery Management Hi Eff Synch Sw-Mode Batt Charge Cntrlr A 595-BQ24640RVAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Supercapacitor
Adjustable
10 A
5 V to 28 V
VQFN-16
SMD/SMT
BQ24640
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
Development Kit: BQ24640EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99