BQ24610RGER

Texas Instruments
595-BQ24610RGER
BQ24610RGER

Mfr.:

Description:
Battery Management Synch Sw-Mode Li-Ion Li-Poly Batt Charge A 595-BQ24610RGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
3.000
Expected 5/29/2026
6.000
Expected 6/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,00 € 5,00 €
3,80 € 38,00 €
3,50 € 87,50 €
2,64 € 264,00 €
Full Reel (Order in multiples of 3000)
2,64 € 7.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,96 €
Min:
1

Similar Product

Texas Instruments BQ24610RGET
Texas Instruments
Battery Management Synch Sw-Mode Li-Ion Li-Poly Batt Charge A 595-BQ24610RGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
10 A
5 V to 28 V
VQFN-24
SMD/SMT
BQ24610
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99