BQ24450DWTR

Texas Instruments
595-BQ24450DWTR
BQ24450DWTR

Mfr.:

Description:
Battery Management Sealed Lead Acid Bat t Charge Cntrlr A 5 A 595-BQ24450DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 634

Stock:
634
Can Dispatch Immediately
On Order:
2.000
Expected 7/20/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,60 € 8,60 €
6,71 € 67,10 €
6,24 € 156,00 €
5,71 € 571,00 €
5,51 € 1.377,50 €
5,45 € 2.725,00 €
5,38 € 5.380,00 €
Full Reel (Order in multiples of 2000)
4,98 € 9.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,73 €
Min:
1

Similar Product

Texas Instruments BQ24450DW
Texas Instruments
Battery Management Sealed Lead Acid Bat t Charge Cntrlr A 5 A 595-BQ24450DWTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid
Adjustable
2 A
5 V to 40 V
SOIC-16
SMD/SMT
BQ24450
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.