BQ24392QRSERQ1

Texas Instruments
595-BQ24392QRSERQ1
BQ24392QRSERQ1

Mfr.:

Description:
USB Switch ICs Auto Charger Det Dev ice

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.580

Stock:
5.580 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,774 € 7,74 €
0,70 € 17,50 €
0,619 € 61,90 €
0,58 € 145,00 €
0,556 € 278,00 €
0,547 € 547,00 €
Full Reel (Order in multiples of 3000)
0,547 € 1.641,00 €
0,504 € 3.024,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Switches
2 x SPST
8 Ohms
5 V
- 40 C
+ 125 C
SMD/SMT
UQFN-10
AEC-Q100
Reel
Cut Tape
MouseReel
Bandwidth: 1 GHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Switches: 2 Switch
Product Type: USB Switch ICs
Series: BQ24392
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq24392 Charger Detection Device

Texas Instruments bq24392 charger detection device features an integrated isolation switch for use with a micro/mini USB port. This TI device is compliant with USB Battery Charging specification v1.2. bq24392 allows cell phones and tablets to be charged from different adapters including USB BCv1.2 compliant and non-standard USB chargers. These non-standard chargers include Apple, TomTom, and non-compliant USB chargers. TI bq24392 charger detection device conforms to the Dead Battery Provision (DBP) specified in BCv1.2. This includes a 32-min timer that do not exceed 45 mins. TI bq24392 features a USB 2.0 switch that supports high speed. This charger detection device also has one input and three output pins. This results in a minimum software workload for the system to interact with the device.