BQ24382DSGT

Texas Instruments
595-BQ24382DSGT
BQ24382DSGT

Mfr.:

Description:
Battery Management OverVltg/OverCrnt Pr ot IC A 595-BQ24382 A 595-BQ24382DSGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,608 € 6,08 €
0,549 € 13,73 €
0,483 € 48,30 €
Full Reel (Order in multiples of 250)
0,438 € 109,50 €
0,433 € 216,50 €
0,42 € 420,00 €
0,41 € 1.025,00 €
0,405 € 2.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,75 €
Min:
1

Similar Product

Texas Instruments BQ24382DSGR
Texas Instruments
Battery Management OverVltg/OverCrnt Pr ot IC A 595-BQ24382 A 595-BQ24382DSGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
5 V
1.7 A
30 V
WSON-8
SMD/SMT
BQ24382
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 300 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.