BQ24314DSGT

Texas Instruments
595-BQ24314DSGT
BQ24314DSGT

Mfr.:

Description:
Battery Management Charger front end pr otection IC A 595-B A 595-BQ24314DSGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.249

Stock:
1.249 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,688 € 6,88 €
0,622 € 15,55 €
0,549 € 54,90 €
Full Reel (Order in multiples of 250)
0,513 € 128,25 €
0,495 € 247,50 €
0,48 € 480,00 €
0,452 € 1.130,00 €
0,447 € 2.235,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,73 €
Min:
1

Similar Product

Texas Instruments BQ24314DSGR
Texas Instruments
Battery Management Charger front end pr otection IC A 595-B A 595-BQ24314DSGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
4.35 V
1.5 A
30 V
WSON-8
SMD/SMT
BQ24314
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99