BQ24271RGER

Texas Instruments
595-BQ24271RGER
BQ24271RGER

Mfr.:

Description:
Battery Management Dual-In Sgl Cell Sw mode LiIon Batt Chgr A 595-BQ24296RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
4,82 € 14.460,00 €
6.000 Quote

Similar Product

Texas Instruments BQ24296RGER
Texas Instruments
Battery Management I2C Cntl 3A SGL Cell USB NVDC-1 Charger A 595-BQ24296RGET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
Adjustable
1.5 A
4 V to 6.5 V
VQFN-24
SMD/SMT
BQ24271
Reel
Brand: Texas Instruments
Development Kit: BQ24271EVM-758
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.5 A
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99