BQ24259RGET

Texas Instruments
595-BQ24259RGET
BQ24259RGET

Mfr.:

Description:
Battery Management I2C Controlled 2A Si ngle Cell A 595-BQ2 A 595-BQ24259RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,34 € 2,34 €
1,75 € 17,50 €
1,60 € 40,00 €
1,44 € 144,00 €
Full Reel (Order in multiples of 250)
1,34 € 335,00 €
1,27 € 635,00 €
1,23 € 1.230,00 €
1,20 € 3.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,99 €
Min:
1

Similar Product

Texas Instruments BQ24259RGER
Texas Instruments
Battery Management I2C controlled 2A si ngle cell USB NVDC- A 595-BQ24259RGET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.55 V to 5.5 V
2 A
6.2 V
VQFN-24
SMD/SMT
BQ24259
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 3.5 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ24259 Single Cell USB NVDC-1 Charger

Texas Instruments BQ24259 Single Cell USB NVDC-1 Charger is a highly-integrated switch-mode battery charge management and system power path management device. It is designed for single-cell Li-Ion and Li-polymer batteries in a wide range of smartphone and tablet applications. A low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution. The device supports 3.9V to 6.2V USB input sources. This includes a standard USB host port and USB charging port with 6.4V overvoltage protection. The Texas Instruments BQ24259 Single Cell USB NVDC-1 Charger supports USB 2.0 and USB 3.0 power specifications with input current and voltage regulation.