BQ24250CYFFT

Texas Instruments
595-BQ24250CYFFT
BQ24250CYFFT

Mfr.:

Description:
Battery Management 2A Sgl In I2C/SA SM Li-Ion Batt Charger A 595-BQ24250CYFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,32 € 5,32 €
4,09 € 40,90 €
3,78 € 94,50 €
3,44 € 344,00 €
Full Reel (Order in multiples of 250)
3,27 € 817,50 €
3,12 € 1.560,00 €
3,04 € 3.040,00 €
3,00 € 7.500,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.95 V
50 mA
4.35 V to 18 V
DSBGA-30
SMD/SMT
BQ24250C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 2 A
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 5,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99