BQ24230RGTT

Texas Instruments
595-BQ24230RGTT
BQ24230RGTT

Mfr.:

Description:
Battery Management USB Friendly 0.5A Li -Ion Charger A 595- A 595-BQ24230RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 453

Stock:
453 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,36 € 2,36 €
1,76 € 17,60 €
1,62 € 40,50 €
1,44 € 144,00 €
Full Reel (Order in multiples of 250)
1,36 € 340,00 €
1,29 € 645,00 €
1,25 € 1.250,00 €
1,21 € 3.025,00 €
1,20 € 6.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,94 €
Min:
1

Similar Product

Texas Instruments BQ24230RGTR
Texas Instruments
Battery Management USB Friendly 0.5A Li -Ion Charger A 595- A 595-BQ24230RGTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.2 V
500 mA
4.3 V to 6.5 V
VQFN-16
SMD/SMT
BQ24230
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: BQ24230EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99