BQ24195RGER

Texas Instruments
595-BQ24195RGER
BQ24195RGER

Mfr.:

Description:
Battery Management I2C Cntrl 2.5A/4.5A A 595-BQ24195RGET A A 595-BQ24195RGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.141

Stock:
3.141 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,50 € 2,50 €
1,87 € 18,70 €
1,70 € 42,50 €
1,53 € 153,00 €
1,45 € 362,50 €
1,40 € 700,00 €
1,36 € 1.360,00 €
Full Reel (Order in multiples of 3000)
1,32 € 3.960,00 €
1,29 € 7.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,12 €
Min:
1

Similar Product

Texas Instruments BQ24195RGET
Texas Instruments
Battery Management I2C Cntrl 2.5A/4.5A A 595-BQ24195RGER A A 595-BQ24195RGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
4.5 A
3.9 V to 17 V
VQFN-24
SMD/SMT
BQ24195
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: BQ24195EVM-193
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99