BQ24195LRGER

Texas Instruments
595-BQ24195LRGER
BQ24195LRGER

Mfr.:

Description:
Battery Management I2C Cntrl 2.5A/4.5A A 595-BQ24195LRGET A A 595-BQ24195LRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.953

Stock:
2.953 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
1,86 € 18,60 €
1,70 € 42,50 €
1,53 € 153,00 €
1,44 € 360,00 €
1,42 € 710,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 3000)
1,26 € 3.780,00 €
1,24 € 7.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,39 €
Min:
1

Similar Product

Texas Instruments BQ24195LRGET
Texas Instruments
Battery Management I2C Cntrl 2.5A/4.5A A 595-BQ24195LRGER A A 595-BQ24195LRGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
2.5 A
3.9 V to 17 V
VQFN-24
SMD/SMT
BQ24195L
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99