BQ24171RGYT

Texas Instruments
595-BQ24171RGYT
BQ24171RGYT

Mfr.:

Description:
Battery Management Stand-Alone Sw-Mode LiIon/Pol Batt Chrgr A 595-BQ24171RGYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 816

Stock:
816 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,06 € 5,06 €
3,86 € 38,60 €
3,56 € 89,00 €
3,23 € 323,00 €
Full Reel (Order in multiples of 250)
3,07 € 767,50 €
2,95 € 1.475,00 €
2,88 € 2.880,00 €
2,85 € 7.125,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,53 €
Min:
1

Similar Product

Texas Instruments BQ24171RGYR
Texas Instruments
Battery Management Stand-Alone Sw-Mode LiIon/Pol Batt Chrgr A 595-BQ24171RGYT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
4 A
4.5 V to 17 V
VQFN-24
SMD/SMT
BQ24171
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24171EVM-706-15V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.