BQ24170RGYR

Texas Instruments
595-BQ24170RGYR
BQ24170RGYR

Mfr.:

Description:
Battery Management 1.6MHz Sync Sw-Mode LiIon/Poly Bat Chrgr A 595-BQ24170RGYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.714

Stock:
2.714 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
2,26 € 22,60 €
2,07 € 51,75 €
1,87 € 187,00 €
1,77 € 442,50 €
1,75 € 875,00 €
1,70 € 1.700,00 €
Full Reel (Order in multiples of 3000)
1,60 € 4.800,00 €
1,58 € 9.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,44 €
Min:
1

Similar Product

Texas Instruments BQ24170RGYT
Texas Instruments
Battery Management 1.6MHz Sync Sw-Mode LiIon/Poly Bat Chrgr A 595-BQ24170RGYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
4 A
4.5 V to 17 V
VQFN-24
SMD/SMT
BQ24170
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: BQ24170EVM-610-15V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99