BQ24125RHLT

Texas Instruments
595-BQ24125RHLT
BQ24125RHLT

Mfr.:

Description:
Battery Management S-Chip Swmode Li-Ion Li-Poly Charge Mgmt A 595-BQ24125RHLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,05 € 7,05 €
5,47 € 54,70 €
5,07 € 126,75 €
4,64 € 464,00 €
Full Reel (Order in multiples of 250)
4,55 € 1.137,50 €
4,23 € 2.115,00 €
4,12 € 4.120,00 €
4,10 € 10.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,65 €
Min:
1

Similar Product

Texas Instruments BQ24125RHLR
Texas Instruments
Battery Management S-Chip Swmode Li-Ion Li-Poly Charge Mgmt A 595-BQ24125RHLT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
2 A
4.3 V to 16 V
VQFN-20
SMD/SMT
BQ24125
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24125EVM-003
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 47,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.