BQ24092DGQT

Texas Instruments
595-BQ24092DGQT
BQ24092DGQT

Mfr.:

Description:
Battery Management 1A Sgl-Inp Sgl-Cell Li-Ion Batt Charger A 595-BQ24092DGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 431

Stock:
431 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,26 € 12,60 €
1,15 € 28,75 €
1,02 € 102,00 €
Full Reel (Order in multiples of 250)
0,963 € 240,75 €
0,903 € 451,50 €
0,877 € 877,00 €
0,86 € 2.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

Texas Instruments BQ24092DGQR
Texas Instruments
Battery Management 1A Sgl-Inp Sgl-Cell Li-Ion Batt Charger A 595-BQ24092DGQT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.2 V
1 A
4.5 V to 6.5 V
MSOP-10
SMD/SMT
BQ24092
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: TH
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 800 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99