BQ24091DGQR

Texas Instruments
595-BQ24091DGQR
BQ24091DGQR

Mfr.:

Description:
Battery Management 1A Sgl Inp Sgl Cell Li-Ion Batt Charger A 595-BQ24091DGQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.232

Stock:
2.232 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,806 € 8,06 €
0,729 € 18,23 €
0,645 € 64,50 €
0,605 € 151,25 €
0,581 € 290,50 €
0,576 € 576,00 €
Full Reel (Order in multiples of 2500)
0,54 € 1.350,00 €
0,512 € 2.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,46 €
Min:
1

Similar Product

Texas Instruments BQ24091DGQT
Texas Instruments
Battery Management 1A Sgl Inp Sgl Cell Li-Ion Batt Charger A 595-BQ24091DGQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
1 A
4.5 V to 6.5 V
MSOP-10
SMD/SMT
BQ24091
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99