BQ24086DRCR

Texas Instruments
595-BQ24086DRCR
BQ24086DRCR

Mfr.:

Description:
Battery Management 750mA SGL-CHIP Li- I on/Li-Pol Chg Mgmt A 595-BQ24086DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.797

Stock:
2.797 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
1,12 € 11,20 €
1,02 € 25,50 €
0,912 € 91,20 €
0,851 € 212,75 €
0,819 € 409,50 €
0,793 € 793,00 €
Full Reel (Order in multiples of 3000)
0,734 € 2.202,00 €
0,733 € 4.398,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,81 €
Min:
1

Similar Product

Texas Instruments BQ24086DRCT
Texas Instruments
Battery Management 750mA SGL-CHIP Li- I on/Li-Pol Chg Mgmt A 595-BQ24086DRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
750 mA
4.3 V to 6.5 V
VSON-10
SMD/SMT
BQ24086
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: BQ24086EVM
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 26,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99