BQ24079RGTT

Texas Instruments
595-BQ24079RGTT
BQ24079RGTT

Mfr.:

Description:
Battery Management 1.2A LiIon Batt Chrg & Pwr-Path Mgmt IC A 595-BQ24079RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93
Can Dispatch Immediately
On Order:
500
Expected 6/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 € 2,44 €
1,83 € 18,30 €
1,68 € 42,00 €
1,51 € 151,00 €
Full Reel (Order in multiples of 250)
1,42 € 355,00 €
1,34 € 670,00 €
1,30 € 1.300,00 €
1,28 € 3.200,00 €
1,25 € 6.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,74 €
Min:
1

Similar Product

Texas Instruments BQ24079RGTR
Texas Instruments
Battery Management 1.2A LiIon Batt Chrg & Pwr-Path Mgmt IC A 595-BQ24079RGTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.1 V
1.5 A
4.3 V to 6.4 V
VQFN-16
SMD/SMT
BQ24079
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99