BQ24076RGTT

Texas Instruments
595-BQ24076RGTT
BQ24076RGTT

Mfr.:

Description:
Battery Management Standalone 1-cell 1. 5-A linear charger A 595-BQ24076RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 € 2,44 €
1,83 € 18,30 €
1,68 € 42,00 €
1,61 € 161,00 €
Full Reel (Order in multiples of 250)
1,42 € 355,00 €
1,34 € 670,00 €
1,30 € 1.300,00 €
1,28 € 3.200,00 €
1,25 € 6.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,11 €
Min:
1

Similar Product

Texas Instruments BQ24076RGTR
Texas Instruments
Battery Management Standalone 1-cell 1. 5-A linear charger A 595-BQ24076RGTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.4 V
1.5 A
4.35 V to 6.4 V
VQFN-16
SMD/SMT
BQ24076
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24076EVM-015
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Pd - Power Dissipation: 2.3 W
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 21,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq2407x/bq2407z-Q1 1.5A Li-Ion Battery Chargers

Texas Instruments bq2407x/bq2407x-Q1 1.5A USB-Friendly Li-Ion Battery Charger and Power-Path Management IC are ideal for space-constrained portable applications, such as wearables and smartphones. The bq2407x/bq2407x-Q1 supports charge currents up to 1.5A from either a USB port or an AC adapter. Unregulated adapters are also supported through the input voltage range with input overvoltage protection. The device meets USB-IF inrush current specifications due to USB input current limit accuracy and the start-up sequence. System crashes because of incorrectly configured USB sources are prevented due to the input dynamic power management (VIN-DPM), which maximizes the power available from the adapter. The dynamic power path management (DPPM) feature supplies the system load at all times while monitoring the charge current separately when the charge current is reduced. The DPPM feature provides proper charge termination, the system to run with a defective or absent battery pack, and reduces the number of charges and discharge cycles on the battery. Three phases are available for the battery to be charged, conditioning, constant current, and constant voltage. These charge phases reduce the charge current if the internal temperature threshold is exceeded, and the internal control loop monitors the IC junction temperature. The bq2407x/bq2407x-Q1 has an integrated charger power stage and charge current sense function, which has high accuracy current and voltage regulation loops, charge status display and charge termination. The device uses external resistors to program input current limit and charge current. The bq2407x-Q1 devices are AEC-Q100 qualified for automotive applications.