BQ24075TRGTR

Texas Instruments
595-BQ24075TRGTR
BQ24075TRGTR

Mfr.:

Description:
Battery Management 1.5A USB-Friendly Li Ion Batt Charger A A 595-BQ24075TRGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.163

Stock:
6.163 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,09 € 2,09 €
1,56 € 15,60 €
1,42 € 35,50 €
1,27 € 127,00 €
1,20 € 300,00 €
1,17 € 585,00 €
1,13 € 1.130,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,46 €
Min:
1

Similar Product

Texas Instruments BQ24075TRGTT
Texas Instruments
Battery Management 1.5A USB-Friendly Li Ion Batt Charger A A 595-BQ24075TRGTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.2 V
1.5 A
4.3 V to 6.4 V
VQFN-16
SMD/SMT
BQ24075T
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24075TEVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Pd - Power Dissipation: 2.3 W
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.