BQ24075EVM

Texas Instruments
595-BQ24075EVM
BQ24075EVM

Mfr.:

Description:
Power Management IC Development Tools BQ24075 Eval Mod A 5 95-BQ24075TEVM A 59 A 595-BQ24075TEVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
110,68 €
Min:
1

Similar Product

Texas Instruments BQ24075TEVM
Texas Instruments
Power Management IC Development Tools A 595-BQ24075EVM A 5 95-BQ24075EVM A 595 A 595-BQ24075EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
5 V
4.2 V
BQ24075
BQ24075
Brand: Texas Instruments
Dimensions: 44.8 mm x 45.7 mm
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 236,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8542330000
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
8542330996
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.