BQ24020EVM

Texas Instruments
595-BQ24020EVM
BQ24020EVM

Mfr.:

Description:
Power Management IC Development Tools BQ24020EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
2.5 V to 4.2 V
BQ24020
BQ24020
Brand: Texas Instruments
Dimensions: 54.1 mm x 31.8 mm
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 18,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.