BQ24012EVM

595-BQ24012EVM
BQ24012EVM

Mfr.:

Description:
Power Management IC Development Tools 1A Li-Ion Chrgr Eval Mod w/ Pow-Good

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
5 V
4.2 V
BQ24012
BQ24012
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99