BQ24010DRCR

Texas Instruments
595-BQ24010DRCR
BQ24010DRCR

Mfr.:

Description:
Battery Management Linear 1-cell Li-Ion Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.304

Stock:
1.304 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,75 € 2,75 €
2,06 € 20,60 €
1,89 € 47,25 €
1,70 € 170,00 €
1,62 € 405,00 €
1,59 € 795,00 €
1,51 € 1.510,00 €
Full Reel (Order in multiples of 3000)
1,45 € 4.350,00 €
1,43 € 8.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
1 A
3 V to 16.5 V
VSON-10
SMD/SMT
BQ24010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: BQ24010EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 25,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99