BQ24003PWP

Texas Instruments
595-BQ24003PWP
BQ24003PWP

Mfr.:

Description:
Battery Management Li-Ion Linear Charge Management IC A 595 A 595-BQ24003PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 140   Multiples: 70
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,81 € 953,40 €
6,71 € 1.878,80 €
6,61 € 3.701,60 €
6,54 € 6.867,00 €
2.100 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
1.2 A
4.5 V to 10 V
HTSSOP-20
SMD/SMT
BQ24003
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: BQ24003RGWEVM
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99