BQ2205LYPW

Texas Instruments
595-BQ2205LYPW
BQ2205LYPW

Mfr.:

Description:
Memory Controllers Battery Back-up for Dual SRAM Banks A 59 A 595-BQ2205LYPWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
4,84 € 48,40 €
4,70 € 117,50 €
4,49 € 224,50 €
4,37 € 393,30 €
4,31 € 1.163,70 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,45 €
Min:
1

Similar Product

Texas Instruments BQ2205LYPWR
Texas Instruments
Memory Controllers Battery Back-up for Dual SRAM Banks A 59 A 595-BQ2205LYPW
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Memory Controllers
RoHS:  
Nonvolatile SRAM
Yes
3.6 V
3 V
210 uA
- 20 C
+ 70 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Number of Memory Channels: 2 Channel
Product Type: Memory Controllers
Series: BQ2205LY
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Type: Non-Volatile SRAM (NVSRAM)
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS