BQ20Z90DBT-V150

595-BQ20Z90DBT-V150
BQ20Z90DBT-V150

Mfr.:

Description:
Battery Management SBS v1.1 Compliant Gas Gauge

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
2.4 V to 2.6 V
TSSOP-30
SMD/SMT
BQ20Z90-V150
Tube
Brand: Texas Instruments
Capacity: 800 mAh to 15000 mAh
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 475 uA
Product Type: Battery Management
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 97,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.