BQ20Z80ADBT-V110
See Product Specifications
Mfr.:
Description:
Battery Management SBS 1.1-Compliant Ga s Gauge A 595-BQ40Z A 595-BQ40Z50RSMR
In Stock: 40
-
Stock:
-
40 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 22,33 € | 22,33 € | |
| 17,85 € | 178,50 € | |
| 15,48 € | 774,00 € | |
| 15,31 € | 1.531,00 € | |
| 15,02 € | 3.755,00 € | |
| 14,83 € | 7.415,00 € | |
| 1.000 | Quote |
Similar Product
Datasheet
Application Notes
- 2-Series-Cell Considerations for Advanced Fuel Gauges
- Battery Pack Production Flow With bq20zXX
- bq20z80 Application Book
- bq20z80 EVM Data Flash Settings for Num of Serial Cells/Pack Cap (Rev. B)
- bq20z80 Printed Circuit Board Layout Guide
- bq20Z80-v101 to bq20z80-V102 Change List
- Cell Balancing Using the bq20zxx (Rev. C)
- Cell-type Specific Settings for Cell Imbalance Permanent Failure Thresholds
- Configuring the bq20z80 Data Flash
- Data Flash Programming Using the EV Software
- Design 2: Avoiding ESD and EMI Problems in bq20zxx Battery Pack Electronics
- Design 3: Configuring the bq20z80 Data Flash
- Design 4: Support of Multiple Li-Ion Chemistries w/Impedance Track(TM) Gas Gauge (Rev. R)
- Evaluation 1: Feature Set Comparison Between bq2084 and bq20z80
- Evaluation 3: Theory/Implementation Impedance Track Battery Fuel-Gauging Algo
- Evaluation 3: Theory/Implementation Impedance Track Battery Fuel-Gauging Algo (Rev. B)
- Evaluation 6: Using SHA-1 in bq20zxx Family of Gas Gauges
- Evaluation 7: Preparing Optimized Data Flash Constants (Rev. B)
- Exploring the bq20z80 Impedance Track Evaluation Kit (Rev. A)
- Fast Cell Balancing Using External MOSFET (Rev. A)
- Impedance Track(TM) Gas Gauge for Novices
- Pack Assembly and the bq20zxx (Rev. B)
- Production 2: Data Flash Programming/Calibrating the bq20z80 Gas Gauges (Rev. B) (Rev. B)
- Production Flow With bq20z80 Gas Gauges
- Quick-Start Guide for bq20zxx Family Gas Gauges (Rev. A)
- Support of Multiple Chemistries
Images
- TARIC:
- 8542399000
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Bulgaria
